PanasonicEEU-FM1A101Capacitor de aluminio
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 0.28A 2000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.3@20°C@100kHz | |
| 0.28 | |
| 10@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 105 | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
Manufactured from Panasonic, this electrolytic EEU-FM1A101 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. The EEU-FM1A101 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 100uF. This product is 11 mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its leakage current is 10@2Min μA.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

