PanasonicEEU-FC1V821LCapacitor de aluminio
Cap Aluminum Lytic 820uF 35V 20% (12.5 X 25mm) Radial 5mm 1.945A 5000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 820uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.03@20°C@100kHz | |
| 1.945 | |
| 287@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -55 | |
| 105 | |
| Bag | |
| 12.5 | |
| 25 | |
| 4.7 | |
| 0.6 |
If you need to filter lower signal frequencies, then this electrolytic EEU-FC1V821L aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FC1V821L aluminum electrolytic capacitor has a radial termination style. Its leakage current is 287@2Min μA. Its capacitance value is 820uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 25 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

