PanasonicEEU-FC1A821Capacitor de aluminio
Cap Aluminum Lytic 820uF 10V 20% (10 X 16mm) Radial 5mm 1.05A 3000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 820uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.068@20°C@100kHz | |
| 1.05 | |
| 82@2Min | |
| 3000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -55 | |
| 105 | |
| Bag | |
| 10 | |
| 16 | |
| 2 | |
| 0.6 |
This electrolytic EEU-FC1A821 aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 820uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The EEU-FC1A821 aluminum electrolytic capacitor has a radial termination style. This product is 16 mm tall with a diameter of 10 mm. Its leakage current is 82@2Min μA.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

