PanasonicEEU-ED2W150Capacitor de aluminio
Cap Aluminum Lytic 15uF 450V 20% (12.5 X 25mm) Radial 5mm 0.56A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 15uF | |
| 20% | |
| 450VDC | |
| Low | |
| 0.56 | |
| 415@2Min | |
| 10000 | |
| Polar | |
| High Ripple Current | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -25 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 25 | |
| 4.7 | |
| 0.6 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Panasonic's electrolytic EEU-ED2W150 aluminum capacitor. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 25 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. The EEU-ED2W150 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 15uF. Its leakage current is 415@2Min μA.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

