PanasonicEEF-SE0D471RCapacitor de polímero de aluminio
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4A 1000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 470uF | |
| 20% | |
| 2VDC | |
| 0.005 | |
| Super Low | |
| 4 | |
| 56.4@2Min | |
| 1000 | |
| Polar | |
| Flat | |
| Surface Mount | |
| 2 | |
| 7.3 X 4.3 X 4.2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4.2 |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use Panasonic's EEF-SE0D471R conductive polymer aluminum solid capacitors. It can withstand a voltage of 2 VDC. It has 2 terminals. This product is 7.3 mm long, 4.2 mm tall and 4.3 mm deep. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

