PanasonicEEF-CX0J121RCapacitor de polímero de aluminio

Cap Aluminum Polymer 120uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 2000h 105°C T/R

Panasonic has the component you need to support changes in input power with their EEF-CX0J121R conductive polymer aluminum solid capacitor. It can withstand a voltage of 6.3 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. Its leakage current is 75.6@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 105 °C.

Import TariffMay apply to this part

1 pieza: Se puede enviar mañana

    Total$0.54Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2205+
      Manufacturer Lead Time:
      26 semanas
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Japón
         
      • Price: $0.5371
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2205+
      Manufacturer Lead Time:
      26 semanas
      Country Of origin:
      Japón
      • In Stock: 1 pieza
      • Price: $0.5371

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.