PanasonicEEE-FK1K151AQCapacitor de aluminio
Cap Aluminum Lytic 150uF 80V 20% (12.5 X 13.5mm) SMD 0.5A 5000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 150uF | |
| 20% | |
| 80VDC | |
| 0.32@20°C@100kHz | |
| 0.5 | |
| 120@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 13.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 13.5 | |
| 2.54 | |
| ±0.5 | |
| ±0.5 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic EEE-FK1K151AQ aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 80 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 13.5 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. Its leakage current is 120@2Min μA. Its capacitance value is 150uF.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

