PanasonicEEE-HD1J100PCapacitor de aluminio
Cap Aluminum Lytic 10uF 63V 20% (8 X 6.2mm) SMD 0.045A 5000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 63VDC | |
| 2@20°C@100kHz | |
| 0.045 | |
| 6.3@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 6.2 | |
| 0.52 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EEE-HD1J100P aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 6.3@2Min μA. Its capacitance value is 10uF. It has a tolerance of 20%. This product is 6.2 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

