PanasonicEEE-HA1V101PCapacitor de aluminio

Cap Aluminum Lytic 100uF 35V 20% (10 X 10.2mm) SMD 0.16A 1000h 105°C Automotive T/R

The pure aluminum anode on the electrolytic EEE-HA1V101P electrolytic capacitor, designed from Panasonic, is the solution to your signal filtering needs. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 35@2Min μA. This product is 10.2 mm tall with a diameter of 10 mm. Its capacitance value is 100uF.

Import TariffMay apply to this part

7,880 piezas: Se puede enviar mañana

    Total$79.83Price for 378

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2318+
      Manufacturer Lead Time:
      18 semanas
      Minimum Of :
      378
      Maximum Of:
      499
      Country Of origin:
      Malaisia
         
      • Price: $0.2112
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2318+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Malaisia
      • In Stock: 380 piezas
      • Price: $0.2112
    • (500)

      Se puede enviar mañana

      Increment:
      500
      Ships from:
      Estados Unidos de América
      Date Code:
      2440+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Malaisia
      • In Stock: 7,500 piezas
      • Price: $0.2091

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.