PanasonicEEE-HA1E100RCapacitor de aluminio
Cap Aluminum Lytic 10uF 25V 20% (5 X 5.4mm) SMD 0.028A 1000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 25VDC | |
| 0.028 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.4 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 5.4 | |
| 0.2 | |
| ±0.5 | |
| +0.1|-0.2 |
This electrolytic EEE-HA1E100R aluminum capacitor from Panasonic combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 10uF. Its leakage current is 3@2Min μA. It has a tolerance of 20%. This product is 5.4 mm tall with a diameter of 5 mm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

