PanasonicEEE-1VA101XAPCapacitor de aluminio
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 0.132A 2000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 35VDC | |
| 0.132 | |
| 35@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 | |
| 0.44 |
Using the aluminum anode based electrolytic EEE-1VA101XAP electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 100uF. Its leakage current is 35@2Min μA. It has a tolerance of 20%. This product is 7.7 mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

