PanasonicEEE-1VA100SRCapacitor de aluminio
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.4mm) SMD 0.03A 2000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 35VDC | |
| 0.03 | |
| 3.5@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5 | |
| 5.4 | |
| 0.2 | |
| ±0.5 | |
| -0.2|+0.1 |
This electrolytic EEE-1VA100SR aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 3@2Min μA. Its capacitance value is 10uF. It has a tolerance of 20%. This product is 5.4 mm tall with a diameter of 5 mm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

