PanasonicEEE-1EA331UAPCapacitor de aluminio
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.2mm) SMD 0.27A 1000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 25VDC | |
| 0.27 | |
| 82.5@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 10.2 | |
| 0.88 |
Lower the cost of your electronic circuit design by implementing this electrolytic EEE-1EA331UAP aluminum capacitor from Panasonic. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 10.2 mm tall with a diameter of 8 mm. Its capacitance value is 330uF. Its leakage current is 82.5@2Min μA.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

