PanasonicEEC-RG0V224HCapacitor eléctrico de doble capa - Supercapacitores
Cap Supercap 0.22F 3.6V -20% to 80% (10.5 X 6mm) Radial Stacked Coin 10mm 50 Ohm 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.22F | |
| -20% to 80% | |
| 3.6VDC | |
| 50 | |
| 2000 | |
| Polar | |
| -25 | |
| 85 | |
| Stacked Coin | |
| Radial | |
| 2 | |
| Bulk | |
| 10.5 X 6 | |
| 10.5(Max) | |
| 6(Max) | |
| 1 | |
| 0.8 | |
| 6(Max) | |
| Through Hole | |
| 10 |
Are you in need of a device that can handle more frequent charge and discharge cycles? The EEC-RG0V224H ultracapacitor from Panasonic is designed specifically as an alternative to rechargeable batteries. It can withstand a voltage of 3.6 VDC. This part has a pitch of 10 mm. This super capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 11.5(Max) mm long, 6(Max) mm tall and 10.5(Max) mm deep. The EEC-RG0V224H super capacitor has a radial termination style. Its capacitance value is 0.22F.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

