PanasonicEEA-GA1H150Capacitor de aluminio

Cap Aluminum Lytic 15uF 50V 20% (6.3 X 7mm) Radial 2.5mm 0.055A 1000h 105°C Automotive Bag

Panasonic has you covered with their pure aluminum electrolytic EEA-GA1H150 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 7.5@2Min μA. Its capacitance value is 15uF. This product is 7 mm tall with a diameter of 6.3 mm. The EEA-GA1H150 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.45 mm and a pitch of 2.5 mm.

1,641 piezas: Se puede enviar en 3 días

    Total$62.55Price for 1117

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 1,641 piezas
      • Price: $0.056

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.