PanasonicEEA-FC1C270Capacitor de aluminio

Cap Aluminum Lytic 27uF 16V 20% (5 X 7mm) Radial 2mm 0.12A 1000h 105°C Automotive Bag

Use this relatively high equivalent series resistance electrolytic EEA-FC1C270 aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEA-FC1C270 aluminum electrolytic capacitor has a radial termination style. This product is 7 mm tall with a diameter of 5 mm. Its leakage current is 4.32@2Min μA. Its capacitance value is 27uF. It has a tolerance of 20%. This part has a lead diameter of 0.45 mm and a pitch of 2 mm.

20 piezas: Se puede enviar en 4 días

    Total$0.51Price for 10

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 20 piezas
      • Price: $0.0511

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.