PanasonicECW-U2223JC9Película del capacitor
Cap Film 0.022uF 250V PEN 5%( 4.8 X 3.3 X 2mm) Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| AC Filter | |
| 0.022uF | |
| 5% | |
| 250VDC | |
| PEN | |
| Stacked | |
| Surface Mount | |
| 4.8 X 3.3 X 2 | |
| 1913 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| 3.3 | |
| 2 |
This ECW-U2223JC9 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 125 °C. This product is 4.8 mm long, 2 mm tall and 3.3 mm deep. Its capacitance value is 0.022uF. It has a tolerance of 5%.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

