PanasonicECW-FD2W395JBPelícula del capacitor
Cap Film 3.9uF 450V PP 5%( 25.3 X 10.7 X 15.4mm) Radial 22.5mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 3.9uF | |
| 5% | |
| 450VDC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 25.3 X 10.7 X 15.4 | |
| Straight | |
| -40 | |
| 110 | |
| 25.3(Max) | |
| 10.7(Max) | |
| 15.4(Max) | |
| 0.8 | |
| 4.5 |
This ECW-FD2W395JB film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 450 VDC. This part has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. Its capacitance value is 3.9uF. It has a tolerance of 5%. This product is 25.3(Max) mm long, 15.4(Max) mm tall and 10.7(Max) mm deep. The ECW-FD2W395JB part has a radial termination style.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

