PanasonicECW-FD2W105J4Película del capacitor

Cap Film 1uF 450V PP 5%( 17.5 X 7.8 X 16mm) Radial 7.5mm 110°C Ammo

Panasonic's ECW-FD2W105J4 plastic film capacitor is an ideal solution for smoothing voltages and improving signals for any filter or audio based design. It can withstand a voltage of 450 VDC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 1uF. This product is 17.5(Max) mm long, 16(Max) mm tall and 7.8(Max) mm deep. It has a tolerance of 5%. The ECW-FD2W105J4 polypropylene film capacitor has a radial termination style.

No Stock Available

Quantity Increments of 400 Minimum 800
  • Manufacturer Lead Time:
    17 semanas
    • Price: $0.2653
    1. 800+$0.2653
    2. 2000+$0.2627
    3. 4000+$0.2601
    4. 6000+$0.2575
    5. 8000+$0.2549
    6. 10000+$0.2523
    7. 12000+$0.2498
    8. 20000+$0.2473
    9. 30000+$0.2448
    10. 50000+$0.2424

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.