PanasonicECQ-E6223JFPelícula del capacitor
Cap Film 0.022uF 630V PET 5%( 12 X 5.3 X 10.5mm) Radial 10mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 5% | |
| 630VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 10 | |
| 12 X 5.3 X 10.5 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 12(Max) | |
| 5.3(Max) | |
| 10.5(Max) | |
| 0.6 | |
| 20 | |
| 11.5(Max) |
The various voltage ratings and capacitance values of this ECQ-E6223JF plastic film capacitor from Panasonic makes it great for various electronic applications. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.022uF. This product is 12(Max) mm long, 10.5(Max) mm tall and 5.3(Max) mm deep. The ECQ-E6223JF polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

