PanasonicECQ-E6154KFBPelícula del capacitor

Cap Film 0.15uF 630V PET 10%( 18.5 X 7.5 X 20.4mm) Radial 10mm 105°C Bag

This ECQ-E6154KFB film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC. This part has a maximum operating temperature of 105 °C. The ECQ-E6154KFB part has a radial termination style. This product is 18.5(Max) mm long, 20.4(Max) mm tall and 7.5(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 0.15uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.

10,000 piezas: Se puede enviar en 2 días

    Total$45.85Price for 500

    • (500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2412+
      Manufacturer Lead Time:
      20 semanas
      • In Stock: 10,000 piezas
      • Price: $0.0917

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.