PanasonicECQ-E4333KFPelícula del capacitor
Cap Film 0.033uF 400V PET 10%( 10.3 X 6 X 9mm) Radial 7.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| ECQ-E4333KF | |
| Automotive | No |
| PPAP | No |
| 0.033uF | |
| 10% | |
| 400VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10.3 X 6 X 9 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 10.3(Max) | |
| 6(Max) | |
| 9(Max) | |
| 0.7 | |
| 0.6 | |
| 20 | |
| 10(Max) |
Smooth out voltages and improve signals in audio electronic circuit designs with this low cost ECQ-E4333KF plastic film capacitor from Panasonic. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 10%. The ECQ-E4333KF polypropylene film capacitor has a radial termination style. This product is 10.3(Max) mm long, 9(Max) mm tall and 6(Max) mm deep. Its capacitance value is 0.033uF. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

