PanasonicECQ-E2684KFPelícula del capacitor

Cap Film 0.68uF 250V PET 10% (18.5 X 6 X 13.5mm) Radial 15mm 105°C Bulk

This ECQ-E2684KF film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 105 °C. This product is 18.5(Max) mm long, 13.5(Max) mm tall and 6(Max) mm deep. It has a tolerance of 10%. The ECQ-E2684KF part has a radial termination style. Its capacitance value is 0.68uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.

Import TariffMay apply to this part

359 piezas: Se puede enviar mañana

    Total$67.56Price for 359

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2252+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 359 piezas
      • Price: $0.1882

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.