PanasonicECQ-E2154KBPelícula del capacitor
Cap Film 0.15uF 250V PET 10%( 7.9 X 6.3 X 11.2mm) Radial 5mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Noise Suppression | |
| 0.15uF | |
| 10% | |
| 250VDC | |
| PET | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.9 X 6.3 X 11.2 | |
| -40 | |
| 105 | |
| Bag | |
| 7.9(Max) | |
| 6.3(Max) | |
| 11.2(Max) | |
| 0.5 | |
| 4.5 | |
| 12.2(Max) |
The low cost of this ECQ-E2154KB plastic film capacitor from Panasonic makes it the ideal capacitor for smoothing out voltages and improving signals in audio circuit designs. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 7.9(Max) mm long, 11.2(Max) mm tall and 6.3(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 0.15uF. The ECQ-E2154KB polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

