| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N|P | |
| 2 | |
| 60 | |
| ±20 | |
| 4.7@N Channel|3.5@P Channel | |
| 10000 | |
| 1 | |
| 55@10V@N Channel|94@10V@P Channel | |
| 18@10V@N Channel|15@10V@P Channel | |
| 18@N Channel|15@P Channel | |
| 955@20V@N Channel|790@20V@P Channel | |
| 1800 | |
| 23@N Channel|29@P Channel | |
| 8.4@N Channel|8.8@P Channel | |
| 76@N Channel|84@P Channel | |
| 7@N Channel|10@P Channel | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.93(Max) mm |
| Package Width | 2.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-28FL |
| 8 | |
| Lead Shape | Flat |
This ECH8690-TL-H power MOSFET from ON Semiconductor can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 1800 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N|P channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

