| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Dual Dual Drain | |
| Enhancement | |
| P | |
| 2 | |
| 30 | |
| ±20 | |
| 5.5 | |
| 10000 | |
| 1 | |
| 39@10V | |
| 13@10V | |
| 13 | |
| 600@10V | |
| 1500 | |
| 42 | |
| 23 | |
| 63 | |
| 7.2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.93(Max) mm |
| Package Width | 2.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-28FL |
| 8 | |
| Lead Shape | Flat |
If you need to either amplify or switch between signals in your design, then ON Semiconductor's ECH8667-TL-H power MOSFET is for you. Its maximum power dissipation is 1500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
