SamtecECF-20Accesorios del conector
Connector Accessories Ejector Header Cap Straight Liquid Crystal Polymer Black
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header Cap | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Liquid Crystal Polymer | |
| Black | |
| -55 | |
| 125 | |
| 43.56 | |
| 8.71 | |
| 9.7 | |
| M | |
| 40 | |
| 2 |
With this ejector cap ECF-20 connector accessory from Samtec you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C. This product is 43.43 mm long, 9.65 mm tall and 8.76 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

