PanasonicECE-A1HN471UCapacitor de aluminio
Cap Aluminum Lytic 470uF 50V 20% (16 X 31.5mm) Radial 7.5mm 0.59A 2000h 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 50VDC | |
| 0.59 | |
| 708@5Min | |
| 2000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 31.5 | |
| -40 | |
| 85 | |
| Bag | |
| 16 | |
| 31.5 | |
| 10 | |
| 0.8 |
This electrolytic ECE-A1HN471U aluminum capacitor from Panasonic has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 470uF. The ECE-A1HN471U aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 708@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 31.5 mm tall with a diameter of 16 mm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

