PanasonicECE-A1HKA4R7Capacitor de aluminio

Cap Aluminum Lytic 4.7uF 50V 20% (4 X 7mm) Radial 1.5mm 0.023A 1000h 85°C Bag Automotive AEC-Q200

Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic ECE-A1HKA4R7 aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The ECE-A1HKA4R7 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.45 mm and a pitch of 1.5 mm. This product is 7 mm tall with a diameter of 4 mm. It has a tolerance of 20%. Its leakage current is 3@2Min μA. Its capacitance value is 4.7uF.

Import TariffMay apply to this part

6 piezas: Se puede enviar mañana

    Total$0.03Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1751+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Malaisia
      • In Stock: 6 piezas
      • Price: $0.03

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.