PanasonicECE-A1CKA330Capacitor de aluminio

Cap Aluminum Lytic 33uF 16V 20% (5 X 7mm) Radial 2mm 0.06A 1000h 85°C Automotive Bag

Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic ECE-A1CKA330 aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 3@2Min μA. This product is 7 mm tall with a diameter of 5 mm. It has a tolerance of 20%. This part has a lead diameter of 0.45 mm and a pitch of 2 mm. Its capacitance value is 33uF. The ECE-A1CKA330 aluminum electrolytic capacitor has a radial termination style.

2,772 piezas: Se puede enviar en 3 días

    Total$78.75Price for 2500

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Malaisia
      • In Stock: 2,772 piezas
      • Price: $0.0315

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.