PanasonicECE-A1AKA101Capacitor de aluminio

Cap Aluminum Lytic 100uF 10V 20% (6.3 X 7mm) Radial 2.5mm 0.08A 1000h 85°C Bag Automotive AEC-Q200

If you need to filter lower signal frequencies, then this electrolytic ECE-A1AKA101 aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The ECE-A1AKA101 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.45 mm and a pitch of 2.5 mm. It has a tolerance of 20%. Its capacitance value is 100uF. This product is 7 mm tall with a diameter of 6.3 mm. Its leakage current is 10@2Min μA.

800 piezas: Se puede enviar en 3 días

    Total$43.92Price for 600

    • (200)

      Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Malaisia
      • In Stock: 800 piezas
      • Price: $0.0732

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.