PanasonicECA-2DM101Capacitor de aluminio
Cap Aluminum Lytic 100uF 200V 20% (16 X 25mm) Radial 7.5mm 0.475A 2000h 85°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 200VDC | |
| 0.475 | |
| 1210@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -25 | |
| 85 | |
| Bulk | |
| 16 | |
| 25 | |
| 6.9 | |
| 0.8 |
The pure aluminum anode on the electrolytic ECA-2DM101 electrolytic capacitor, designed from Panasonic, is the solution to your signal filtering needs. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The ECA-2DM101 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 1210@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 100uF. This product is 25 mm tall with a diameter of 16 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

