PanasonicECA-1EHG470Capacitor de aluminio

Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.091A 1000h 105°C Automotive Bag

Using this electrolytic ECA-1EHG470 aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 11.75@2Min μA. This product is 11 mm tall with a diameter of 5 mm. The ECA-1EHG470 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 47uF. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2 mm.

Import TariffMay apply to this part

47 piezas: Se puede enviar mañana

    Total$2.74Price for 47

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2428+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Malaisia
      • In Stock: 47 piezas
      • Price: $0.0583

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.