PanasonicECA-1CM332Capacitor de aluminio

Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 1.2A 2000h 85°C Automotive Bag

If you need to filter lower signal frequencies, then this electrolytic ECA-1CM332 aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The ECA-1CM332 aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 12.5 mm. Its capacitance value is 3300uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 528@2Min μA. It has a tolerance of 20%.

Import TariffMay apply to this part

78 piezas: Se puede enviar mañana

    Total$0.32Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2228+
      Manufacturer Lead Time:
      27 semanas
      Country Of origin:
      Malaisia
      • In Stock: 78 piezas
      • Price: $0.3184

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.