PanasonicECA-1CM100Capacitor de aluminio

Cap Aluminum Lytic 10uF 16V 20% (5 X 11mm) Radial 2mm 0.03A 2000h 85°C Automotive Bag

Using this electrolytic ECA-1CM100 aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 10uF. Its leakage current is 3@2Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. This product is 11 mm tall with a diameter of 5 mm. The ECA-1CM100 aluminum electrolytic capacitor has a radial termination style.

Import TariffMay apply to this part

12 piezas: Se puede enviar mañana

    Total$0.02Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2126+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Malaisia
      • In Stock: 12 piezas
      • Price: $0.0195

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.