| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Type | Thru-beam |
| Switching Mode | Light ON/Dark ON |
| Light Source | Infrared |
| Maximum Sensing Distance (m) | 0.025 |
| Shock Rating (g) | 50 |
| Maximum Ambient Illumination (lux) | 10000 |
| Peak Emission Wavelength (nm) | 940 |
| Maximum Response Time (ms) | 1 |
| Output Type | PNP |
| Minimum Operating Supply Voltage | 12VDC |
| Maximum Operating Supply Voltage | 24VDC |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 55 |
| Terminal Type | Pre-Wired |
| Housing Material | Acrylonitril Butadiene Styrene |
| IP Rating | IP64 |
| PCB changed | 4 |
| Pin Count | 4 |