Diodes IncorporatedDZ23C6V2-7-FZener
Zener Diode Dual Common Cathode 6.2V 6.45% 10Ohm 300mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Dual Common Cathode | |
| 6.2 | |
| 6.45% | |
| 300 | |
| 5 | |
| 0.1 | |
| 10 | |
| 300 | |
| -65 | |
| 150 | |
| Commercial | |
| 0.03%/°C | |
| Tape and Reel | |
| 0.008 | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this DZ23C6V2-7-F zener diode from Diodes Zetex is exactly what you need. Its test current is 5 mA. Its maximum power dissipation is 300 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%. It is made in a dual common cathode configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

