Micro Commercial ComponentsDZ23C3V6-TPZener
Diode Zener Dual Common Cathode 3.6V 5% 300mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Dual Common Cathode | |
| 3.6 | |
| 5% | |
| 300 | |
| 5 | |
| 15 | |
| 95 | |
| 300 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Access the reverse breakdown region using a voltage regulator DZ23C3V6-TP zener diode from Micro Commercial Components. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Its maximum leakage current is 15 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 3.6 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a dual common cathode configuration.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

