Deutsch GroupDTS26F25-19PN LCConector circular
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Crimp | |
| 25-19 | |
| 12-14 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 23 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 48 | |
| 31 |
Make a solid connection with this DTS26F25-19PN LC connector from Deutsch. It has a straight body orientation. It has a plug type gender. This PL connector's 19 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 25-19. This device has a maximum current rating of 23 A/contact. It uses the crimp termination method. This product is 33.14 mm long with a diameter of 47.98 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

