Deutsch GroupDTS26F17-99SNConector circular
Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 23 | |
| 23 | |
| SKT | |
| Crimp | |
| 17-99 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 13/7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 35.7 | |
| 31 |
Create a connection with your cylindrical cable housing using this DTS26F17-99SN connector from Deutsch. This socket type connector's 23 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. Its shell size is 17-99. It has a straight body orientation. This device has a maximum current rating of 13/7.5 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 31 mm long with a diameter of 35.7 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

