Deutsch GroupDTS24W13-08SNConector circular
Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| 13-8 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 38.1 | |
| 32.5 | |
| 34.9 | |
| 34.9 |
Look how much better your peripherals will perform when attaching this DTS24W13-08SN connector from Deutsch. This socket type connector's 8 contacts that are made out of copper alloy. It has a receptacle type gender. It has a straight body orientation. Its shell size is 13-8. This device has a maximum current rating of 7.5 A. This product is 32.5 mm long, 34.9 mm tall and 34.9 mm deep with a diameter of 38.1 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

