| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | NPN |
| Configuration | Single |
| Maximum Collector-Emitter Voltage (V) | 50 |
| Maximum Continuous DC Collector Current (mA) | 0.1 |
| Minimum DC Current Gain | 30@10mA@5V |
| Typical Current Gain Bandwidth (MHz) | 250 |
| Typical Input Resistance (kOhm) | 4.7 |
| Typical Resistor Ratio | 0.476 |
| Maximum Power Dissipation (mW) | 200 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 1.8(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SMT |
| Supplier Package | SMT |
| Pin Count | 3 |
| Lead Shape | Gull-wing |