| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | NRND |
| Código HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | NPN |
| Configuration | Single |
| Maximum Collector-Emitter Voltage (V) | 50 |
| Maximum Continuous DC Collector Current (mA) | 0.1 |
| Minimum DC Current Gain | 30@5mA@5V |
| Typical Current Gain Bandwidth (MHz) | 250 |
| Typical Input Resistance (kOhm) | 10 |
| Operating Junction Temperature (°C) | 150 |
| Typical Resistor Ratio | 1 |
| Maximum Power Dissipation (mW) | 200 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Minimum DC Current Gain Range | 30 to 50 |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | UMT |
| Pin Count | 3 |
| Lead Shape | Gull-wing |