Diodes IncorporatedDT1452-02SO-7Supresores ESD
ESD Suppressor TVS Uni-Dir 5.5V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual | |
| Uni-Directional | |
| 2 | |
| 5.5 | |
| 9.5(Typ)@8/20us | |
| 1 | |
| 300 | |
| 1.7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Protect your electronic components and circuit from dangerous electrostatic discharge with this diode array DT1452-02SO-7 ESD protection device from Diodes Zetex. This ESD diode has a maximum ESD protection device voltage of ±16@Air Gap/±16@Contact Disc kV. This device's maximum clamping voltage is 9.5(Typ) V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a dual configuration. Its capacitance value is 1.7 pF.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

