Reduced Price
Microchip TechnologyDSPIC33FJ12MC202-E/SPMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 12KB Flash 3.3V 28-Pin SPDIP Tube
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| dsPIC33F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 12KB | |
| 1KB | |
| 64KB | |
| Yes | |
| I2C/SPI/UART | |
| 21 | |
| 3 | |
| 1 | |
| 6/6 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.43 |
| Package Width | 7.24 |
| Package Length | 34.67 |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | SPDIP |
| 28 |
Microchip Technology's DSPIC33FJ12MC202-E/SP microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 40 MHz. This device is based on the dsPIC core architecture. This is a 16 bit processor. Its ADC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its flash program memory is 12KB.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

