Microchip TechnologyDSPIC33FJ12GP201-I/SOMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 12KB Flash 3.3V 18-Pin SOIC W Tube
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| dsPIC33F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 12KB | |
| 1KB | |
| 64KB | |
| Yes | |
| I2C/SPI/UART | |
| 13 | |
| 3 | |
| 2 | |
| 1 | |
| 6/6 | |
| 12 | |
| 8192 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.05(Min) |
| Package Width | 7.5 |
| Package Length | 11.55 |
| PCB changed | 18 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 18 | |
| Lead Shape | Gull-wing |
With the DSPIC33FJ12GP201-I/SO microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. Its flash program memory is 12KB. This device is based on the dsPIC core architecture. This is a 16 bit processor. Its ADC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

