Microchip TechnologyDSPIC33FJ128GP804-E/MLMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 128KB Flash 3.3V 44-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| dsPIC33F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 128KB | |
| 16KB | |
| 12MB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 35 | |
| 5 | |
| 4 | |
| 2 | |
| 13/13 | |
| 10/12 | |
| 1 | |
| 2 | |
| 16 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 2 | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.9|3.6 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 44 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 44 | |
| Lead Shape | No Lead |
Microchip Technology's DSPIC33FJ128GP804-E/ML microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 40 MHz. Its ADC resolution is 10/12, while its DAC resolution is 16. Its flash program memory is 128KB. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7|3 V, while its maximum is 3.6|3.9 V. This device is based on the dsPIC core architecture.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

