Microchip TechnologyDSPIC33EP512MU810-I/PTMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 536KB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP Tray

Use this programmable DSPIC33EP512MU810-I/PT microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 60 MHz. This device is based on the dsPIC core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its ADC resolution is 12/12. Its flash program memory is 536KB. This is a 16 bit processor.

1,071 piezas: Se puede enviar en 2 días

    Total$1,111.46Price for 119

    • (119)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2339+
      Manufacturer Lead Time:
      4 semanas
      Country Of origin:
      Tailandia
      • In Stock: 1,071 piezas
      • Price: $9.34

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.