Reduced Price

Microchip TechnologyDSPIC33EP128GM306-E/PTMicrocontrollers - MCUs

MCU 16-bit dsPIC 128KB Flash 3.3V Automotive AEC-Q100 64-Pin TQFP Tray

In order to make your CPU more versatile use this fantastic DSPIC33EP128GM306-E/PT microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 60 MHz. This device is based on the dsPIC core architecture. Its ADC resolution is 10/12. Its flash program memory is 128KB. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 1 Minimum 160
  • Manufacturer Lead Time:
    4 semanas
    • Price: $8.086
    1. 160+$8.086
    2. 250+$8.005
    3. 500+$7.925
    4. 1000+$7.845
    5. 2000+$7.767
    6. 2500+$7.689
    7. 3000+$7.612
    8. 4000+$7.536
    9. 5000+$7.461
    10. 10000+$7.386

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.