Bel Power SolutionsDSP1N5S7Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 1-OUT 7V 0.14A 1W 4-Pin SIP
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Isolated | |
| 1 | |
| 4.5 | |
| 5.5 | |
| 7 | |
| 0.14 | |
| 1 | |
| 700VDC | |
| DC/DC | |
| 350 | |
| Yes | |
| 8%(Typ) | |
| 1.6%(Typ) | |
| 70 | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.16 |
| Package Width | 19.56 |
| Package Length | 19.56 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step up DSP1N5S7 DC to DC converter and switching regulator module. It has a voltage of 7 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

